The UR732BTTD43L0F is a 1206 case code, 43 milliohm thick film chip resistor from KOA Speer. It operates over a temperature range of -55°C to 125°C and is available in quantities of 5000 per reel. The resistor is RoHS compliant and features a tolerance of 1%. Its dimensions are 0.6mm in height, 1.6mm in width, and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 43mR |
| RoHS Compliant | Yes |
| Series | UR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |