Kobiconn 13AC009 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Length | 1.97inch |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 13AC009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.