Kobiconn 13AC010 technical specifications.
| Color | Black, White, Green, Red, Yellow |
| Current Rating | 3A |
| Length | 17inch |
| Package Quantity | 25 |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 13AC010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.