Kobiconn 13AC511 technical specifications.
| Color | Red |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | PVC |
| Length | 2.75inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 13AC511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.