Kobiconn 13AC512 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | PVC |
| Length | 2.75inch |
| Package Quantity | 100 |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 13AC512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.