Kobiconn 13PN071-EX technical specifications.
| Color | Black, Red |
| Current Rating | 24A |
| Insulation Material | Polypropylene |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 13PN071-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.