Kobiconn 151-0300-E technical specifications.
| Contact Plating | Tin |
| Height | 18mm |
| Length | 38.1mm |
| Number of Positions | 2 |
| Package Quantity | 200 |
| Pitch | 13mm |
| Termination | Press-Fit |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 151-0300-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.