Kobiconn 151-1522 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Package Quantity | 37 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 151-1522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.