Kobiconn 151-23149 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | 151 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 151-23149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.