Kobiconn 151-2P16-E technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 151-2P16-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.