Kobiconn 151-8031 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 151-8031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.