Kobiconn 151-CJ9002-E technical specifications.
| Height | 17.5mm |
| Length | 64mm |
| Number of Positions | 4 |
| Pitch | 13mm |
| Termination | Press-Fit |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 151-CJ9002-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.