Kobiconn 151-CJ9011-E technical specifications.
| Current Rating | 4A |
| Height | 31.5mm |
| Length | 64mm |
| Number of Positions | 8 |
| Pitch | 12.5mm |
| Termination | Press-Fit |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 151-CJ9011-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.