Kobiconn 151-CJ9020-E technical specifications.
| Height | 17mm |
| Length | 64mm |
| Number of Positions | 4 |
| Pitch | 11mm |
| Termination | Press-Fit |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 151-CJ9020-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.