Kobiconn 151-CJ9021-B-E technical specifications.
| Height | 16mm |
| Length | 39.4mm |
| Number of Positions | 2 |
| Pitch | 11mm |
| Termination | Press-Fit |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 151-CJ9021-B-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.