Kobiconn 151-R225-E technical specifications.
| Color | Black, Red |
| Contact Plating | Gold |
| Current Rating | 10A |
| Height | 24mm |
| Length | 55mm |
| Number of Positions | 2 |
| Pitch | 19.5mm |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Width | 21.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 151-R225-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.