Kobiconn 151-R242-E technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 24.3mm |
| Length | 70mm |
| Number of Positions | 4 |
| Pitch | 13mm |
| Termination | Quick Connect |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 151-R242-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.