Kobiconn 151CJ9019-E technical specifications.
| Height | 31mm |
| Length | 64mm |
| Number of Positions | 8 |
| Pitch | 3.5mm |
| Termination | Press-Fit |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 151CJ9019-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.