Kobiconn 152-3415 technical specifications.
| Gender | Female |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 152-3415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.