Kobiconn 152-3509 technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Plating | Tin |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 152-3509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.