Kobiconn 152-3625 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Brass |
| Current Rating | 1A |
| Gender | Female |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Plating | Gold |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 152-3625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.