Kobiconn 152-5215 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Plating | Zinc |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 152-5215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.