Kobiconn 152-5609-E technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 9 |
| Package Quantity | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 152-5609-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.