Kobiconn 152-5725-E technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 25 |
| Package Quantity | 30 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 152-5725-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.