Kobiconn 154-0966M technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Ports | 6 |
| Number of Positions | 6 |
| Series | Modular Jack Adapters |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-0966M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.