Kobiconn 154-0988M technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Series | Modular Jack Adapters |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-0988M to view detailed technical specifications.
No datasheet is available for this part.