Kobiconn 154-10412-E technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 154-10412-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.