Kobiconn 154-10428 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Orientation | Right Angle |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-10428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.