Kobiconn 154-15320-E technical specifications.
| Gender | Female |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 154-15320-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.