Kobiconn 154-2742 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Ports | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-2742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.