Kobiconn 154-2742-E technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 150 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 154-2742-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.