Kobiconn 154-3008 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-3008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.