Kobiconn 154-3009 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Gender | Female |
| Number of Ports | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-3009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.