Kobiconn 154-4100 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.