Kobiconn 154-6412 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-6412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.