Kobiconn 154-6413-E technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Package Quantity | 30 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 154-6413-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.