The Kobiconn 154-7641 is a 500V 2A 8-position male crimp connector with a clear color and gold contact plating. It features a bronze contact material and is unshielded. The connector is available in a package quantity of 100 and is part of the 154 series.
Kobiconn 154-7641 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Series | 154 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-7641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.