The 154-7641D connector is a female crimp termination type with 8 positions and a grey color. It features bronze contacts with gold plating and is unshielded. The connector is available in a package quantity of 100 and is part of the 154 series from Kobiconn.
Kobiconn 154-7641D technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Series | 154 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-7641D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.