The Kobiconn 154-7641PCB is an 8-position female terminal block with a current rating of 1.5A and unshielded design. It features a through-hole termination and is constructed with bronze contacts plated with gold. The terminal block has a grey color and is part of the 154 series. It is designed for use in applications where a reliable and efficient connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kobiconn 154-7641PCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Series | 154 |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-7641PCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.