Kobiconn 154-7652A4 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Packaging | Tray |
| Series | 154 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-7652A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.