Kobiconn 154-AVW10 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mounting Style | PLUG |
| Number of Ports | 1 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-AVW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.