Kobiconn 154-AVW10-E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Series | AV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 154-AVW10-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.