Kobiconn 154-FWR80 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 15°C |
| Number of Ports | 1 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-FWR80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.