Kobiconn 154-FWS20-E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 15°C |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Pitch | 0.8mm |
| Series | FW |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-FWS20-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.