Kobiconn 154-FWW15 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy |
| Gender | Male |
| Number of Ports | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-FWW15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.