Kobiconn 154-UAR64-E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Package Quantity | 120 |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 154-UAR64-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.