Kobiconn 154-UL616M technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-UL616M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.