Kobiconn 154-UL616PCB technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 4 |
| Package Quantity | 260 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-UL616PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.