Kobiconn 154-UL616W technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 4 |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-UL616W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.