Kobiconn 154-UL6236 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Packaging | Tray |
| Series | 154 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-UL6236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.